
172170-10 | |
|---|---|
DigiKey Part Number | 172170-10-ND |
Manufacturer | |
Manufacturer Product Number | 172170-10 |
Description | CONN N JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Insulator, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 1500 V |
Mounting Feature Flange | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) | Insertion Loss 0.15dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R161277300 | Radiall USA, Inc. | 2 | 2201-R161277300-ND | ¥304.34000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥201.87000 | ¥201.87 |
| 10 | ¥171.60200 | ¥1,716.02 |
| 25 | ¥160.85480 | ¥4,021.37 |
| 50 | ¥153.17860 | ¥7,658.93 |
| 100 | ¥145.87120 | ¥14,587.12 |
| 300 | ¥135.00190 | ¥40,500.57 |
| 500 | ¥130.22946 | ¥65,114.73 |








