132106 | ||
---|---|---|
DigiKey Part Number | ACX1182-ND | |
Manufacturer | ||
Manufacturer Product Number | 132106 | |
Description | CONN SMA JACK STR 50 OHM SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | Weatherproof | |
Center Contact Material | Beryllium Copper | |
Includes | 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.62000 | ¥81.62 |
10 | ¥73.49400 | ¥734.94 |
25 | ¥69.23360 | ¥1,730.84 |
50 | ¥67.45820 | ¥3,372.91 |
100 | ¥65.68340 | ¥6,568.34 |
300 | ¥58.58253 | ¥17,574.76 |
500 | ¥55.03220 | ¥27,516.10 |
1,000 | ¥48.64133 | ¥48,641.33 |