



132251 | |
|---|---|
DigiKey Part Number | ARF3484-ND |
Manufacturer | |
Manufacturer Product Number | 132251 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Ingress Protection Weatherproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Includes 7 pcs - 1 Connector, 1 Contact, 1 Gasket, 1 Insulator, 1 Lockwasher, 2 Nuts |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 165°C |
Cable Group 0.047" Semi Rigid | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.48000 | ¥100.48 |
| 10 | ¥85.37900 | ¥853.79 |
| 25 | ¥80.02720 | ¥2,000.68 |
| 50 | ¥76.20640 | ¥3,810.32 |
| 100 | ¥72.56920 | ¥7,256.92 |
| 300 | ¥67.15980 | ¥20,147.94 |
| 500 | ¥64.78484 | ¥32,392.42 |
| 1,000 | ¥61.69641 | ¥61,696.41 |






















