
202112 | |
|---|---|
DigiKey Part Number | ACX1250-ND |
Manufacturer | |
Manufacturer Product Number | 202112 |
Description | CONN CAP (COVER) FOR SMA JACKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For SMA Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products SMA Jacks |
Manufacturer Amphenol RF | Body Material Brass |
Packaging Bag | Body Finish Gold |
Part Status Active | Color Gold |
Connector Style SMA | Base Product Number |
Accessory Type Cap (Cover) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.40000 | ¥24.40 |
| 10 | ¥20.69200 | ¥206.92 |
| 25 | ¥19.39480 | ¥484.87 |
| 50 | ¥18.46860 | ¥923.43 |
| 100 | ¥17.58700 | ¥1,758.70 |
| 300 | ¥16.27453 | ¥4,882.36 |
| 500 | ¥15.69828 | ¥7,849.14 |
| 1,000 | ¥14.94926 | ¥14,949.26 |
| 2,500 | ¥14.01404 | ¥35,035.10 |


























