MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
135-3403-101
135-3403-101

135-3403-101

DigiKey Part Number
J594-ND
Manufacturer
Manufacturer Product Number
135-3403-101
Description
CONN MMCX PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
135-3403-101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Sleeve
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
170 V
Cable Group
RG-161, 174, 179, 187, 188, 316
Mating Cycles
500
Fastening Type
Snap-On
Insertion Loss
0.2dB
Frequency - Max
6 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
908-NM43300Amphenol RF246ARF1737-ND¥206.50000Similar
In-Stock: 1,117
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.03000¥83.03
10¥70.52700¥705.27
25¥66.10720¥1,652.68
50¥62.94960¥3,147.48
100¥59.94590¥5,994.59
250¥56.19428¥14,048.57
500¥53.51398¥26,756.99
1,000¥50.96286¥50,962.86
Manufacturers Standard Package