V82ZA12PX2855 | ||
---|---|---|
DigiKey Part Number | V82ZA12PX2855-ND | |
Manufacturer | ||
Manufacturer Product Number | V82ZA12PX2855 | |
Description | VARISTOR 82V 4.5KA DISC 14MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 68 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 4.5 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3380 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.44000 | ¥7.44 |
10 | ¥6.54800 | ¥65.48 |
25 | ¥6.15080 | ¥153.77 |
100 | ¥5.01990 | ¥501.99 |
250 | ¥4.66272 | ¥1,165.68 |
700 | ¥3.96829 | ¥2,777.80 |
1,400 | ¥3.17463 | ¥4,444.48 |
2,800 | ¥2.87701 | ¥8,055.63 |
5,600 | ¥2.67859 | ¥15,000.10 |