


5201 | |
|---|---|
DigiKey Part Number | 36-5201-ND |
Manufacturer | |
Manufacturer Product Number | 5201 |
Description | BATT CONT SPR MULTI SOLDER LUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) Multiple (A, AA, CR2, 17mm ~ 19mm) 1 Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Contact Spring (Coil) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Single) | Termination Style Solder Lug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.86100 | ¥18.61 |
| 25 | ¥1.73000 | ¥43.25 |
| 100 | ¥1.54730 | ¥154.73 |
| 500 | ¥1.35838 | ¥679.19 |
| 1,000 | ¥1.28437 | ¥1,284.37 |
| 2,500 | ¥1.19266 | ¥2,981.65 |
| 5,000 | ¥1.12766 | ¥5,638.30 |









