



135-3693-101 | |
|---|---|
DigiKey Part Number | J602-ND |
Manufacturer | |
Manufacturer Product Number | 135-3693-101 |
Description | CONN MMCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 135-3693-101 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-405 (.085", .086" Semi Rigid) | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.2dB |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.09000 | ¥118.09 |
| 10 | ¥100.36100 | ¥1,003.61 |
| 25 | ¥94.07640 | ¥2,351.91 |
| 50 | ¥89.58400 | ¥4,479.20 |
| 100 | ¥85.30900 | ¥8,530.90 |
| 250 | ¥79.97148 | ¥19,992.87 |
| 500 | ¥76.15846 | ¥38,079.23 |
| 1,000 | ¥72.52781 | ¥72,527.81 |







