



0901303308 | |
|---|---|
DigiKey Part Number | WM20585-ND |
Manufacturer | |
Manufacturer Product Number | 0901303308 |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901303308 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Tray | Insulation Height 0.384" (9.75mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901301108 | Molex | 30,232 | WM8234-ND | ¥10.50000 | Similar |
| TSS-104-04-L-D-RA | Samtec Inc. | 40 | 612-TSS-104-04-L-D-RA-ND | ¥27.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 10 | ¥22.52700 | ¥225.27 |
| 100 | ¥19.14170 | ¥1,914.17 |
| 500 | ¥17.08664 | ¥8,543.32 |
| 2,080 | ¥15.45257 | ¥32,141.35 |




