



135-3701-201 | |
|---|---|
DigiKey Part Number | J597-ND |
Manufacturer | |
Manufacturer Product Number | 135-3701-201 |
Description | CONN MMCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 135-3701-201 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 908-22103 | Amphenol RF | 75 | 908-22103-ND | ¥25.88250 | Similar |
| 908-22116 | Amphenol RF | 582 | 908-22116-ND | ¥15.72000 | Similar |
| MMCX-R-PC(40) | Hirose Electric Co Ltd | 1,643 | H124205-ND | ¥7.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.27000 | ¥30.27 |
| 10 | ¥25.68700 | ¥256.87 |
| 25 | ¥24.07240 | ¥601.81 |
| 50 | ¥22.92280 | ¥1,146.14 |
| 100 | ¥21.82700 | ¥2,182.70 |
| 250 | ¥20.46032 | ¥5,115.08 |
| 500 | ¥19.48394 | ¥9,741.97 |
| 1,000 | ¥18.70673 | ¥18,706.73 |











