



MMCX-J-P-H-ST-TH1 | |
|---|---|
DigiKey Part Number | SAM10617-ND |
Manufacturer | |
Manufacturer Product Number | MMCX-J-P-H-ST-TH1 |
Description | CONN MMCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-J-P-H-ST-TH1 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 100 | ¥15.54760 | ¥1,554.76 |
| 250 | ¥14.47248 | ¥3,618.12 |
| 500 | ¥13.31470 | ¥6,657.35 |
| 1,000 | ¥11.82609 | ¥11,826.09 |
| 2,500 | ¥10.08943 | ¥25,223.58 |
| 5,000 | ¥8.51813 | ¥42,590.65 |
| 10,000 | ¥7.81515 | ¥78,151.50 |











