415-0073-036 | |
---|---|
DigiKey Part Number | J763-ND |
Manufacturer | |
Manufacturer Product Number | 415-0073-036 |
Description | CBL ASSY SMA-MMCX JACK-PLUG 36" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.68000 | ¥186.68 |
10 | ¥161.80300 | ¥1,618.03 |
25 | ¥153.35960 | ¥3,833.99 |
50 | ¥151.13620 | ¥7,556.81 |
100 | ¥133.35640 | ¥13,335.64 |
250 | ¥124.46572 | ¥31,116.43 |
500 | ¥121.79836 | ¥60,899.18 |