Cable Assembly Coaxial SMA to MMCX RG-316 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to MMCX RG-316 18.00" (457.20mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0073-018

DigiKey Part Number
J761-ND
Manufacturer
Manufacturer Product Number
415-0073-018
Description
COAX CBL SMA TO MMCX 18"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-316 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
18.00" (457.20mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to MMCX
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
White
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
MMCX Plug, Right Angle
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥237.61000¥237.61
10¥201.94900¥2,019.49
25¥189.30600¥4,732.65
50¥180.27100¥9,013.55
100¥171.67350¥17,167.35
250¥160.93708¥40,234.27
500¥153.26574¥76,632.87
Manufacturers Standard Package
Alternate Length
COAX CBL SMA TO MMCX 6"
In-Stock: 115
Unit Price: ¥206.99000
COAX CBL SMA TO MMCX 12"
In-Stock: 28
Unit Price: ¥220.15000
COAX CBL SMA TO MMCX 24"
In-Stock: 9
Unit Price: ¥273.60000
COAX CBL SMA TO MMCX 36"
In-Stock: 84
Unit Price: ¥257.48000
Assembly Component