Cable Assembly Coaxial SMA to MMCX RG-316 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to MMCX RG-316 6.000" (152.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0073-006

DigiKey Part Number
J759-ND
Manufacturer
Manufacturer Product Number
415-0073-006
Description
COAX CBL SMA TO MMCX 6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
6.000" (152.40mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to MMCX
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
White
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
MMCX Plug, Right Angle
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥206.99000¥206.99
10¥175.93200¥1,759.32
25¥164.91840¥4,122.96
50¥157.04900¥7,852.45
100¥149.55730¥14,955.73
250¥140.20300¥35,050.75
500¥133.52042¥66,760.21
Manufacturers Standard Package
Alternate Length
COAX CBL SMA TO MMCX 12"
In-Stock: 28
Unit Price: ¥220.15000
COAX CBL SMA TO MMCX 18"
In-Stock: 0
Unit Price: ¥237.61000
COAX CBL SMA TO MMCX 24"
In-Stock: 9
Unit Price: ¥273.60000
COAX CBL SMA TO MMCX 36"
In-Stock: 84
Unit Price: ¥257.48000
Assembly Component