DH-20M50056 | ||
---|---|---|
DigiKey Part Number | 2987-DH-20M50056-ND | |
Manufacturer | ||
Manufacturer Product Number | DH-20M50056 | |
Description | USB AM TO USB MICRO, USB 2.0 - 2 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.56' (2.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.07100 | ¥140.71 |
25 | ¥13.47000 | ¥336.75 |
50 | ¥13.16940 | ¥658.47 |
100 | ¥12.57180 | ¥1,257.18 |
250 | ¥11.37420 | ¥2,843.55 |
500 | ¥10.47628 | ¥5,238.14 |
1,000 | ¥8.97963 | ¥8,979.63 |
2,500 | ¥8.38099 | ¥20,952.48 |