
DH-20M50052 | |
|---|---|
DigiKey Part Number | 2987-DH-20M50052-ND |
Manufacturer | |
Manufacturer Product Number | DH-20M50052 |
Description | USB AM TO USB C, USB 2.0 - 1 MET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.99000 | ¥14.99 |
| 10 | ¥12.76200 | ¥127.62 |
| 25 | ¥11.96080 | ¥299.02 |
| 50 | ¥11.39000 | ¥569.50 |
| 100 | ¥10.84560 | ¥1,084.56 |
| 250 | ¥10.16560 | ¥2,541.40 |
| 500 | ¥9.68020 | ¥4,840.10 |
| 1,000 | ¥9.21821 | ¥9,218.21 |
| 2,500 | ¥8.64135 | ¥21,603.37 |










