DH-20M50054 | ||
---|---|---|
DigiKey Part Number | 2987-DH-20M50054-ND | |
Manufacturer | ||
Manufacturer Product Number | DH-20M50054 | |
Description | USB AM TO USB C, USB 2.0 - 150MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to C Male 0.49' (150.0mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 0.49' (150.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.93200 | ¥89.32 |
25 | ¥8.57040 | ¥214.26 |
50 | ¥8.38840 | ¥419.42 |
100 | ¥8.02300 | ¥802.30 |
250 | ¥7.29352 | ¥1,823.38 |
500 | ¥6.56436 | ¥3,282.18 |
1,000 | ¥5.83496 | ¥5,834.96 |
2,500 | ¥5.28790 | ¥13,219.75 |