5180 | ||
---|---|---|
DigiKey Part Number | 1528-5180-ND | |
Manufacturer | ||
Manufacturer Product Number | 5180 | |
Description | SIMPLE USB C SOCKET BREAKOUT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to SIP | |
Package Accepted | USB - C | |
Number of Positions | 4 | |
Pitch | - | |
Board Thickness | 0.100" (2.54mm) 1/10" | |
Material | - | |
Size / Dimension | 0.600" L x 0.400" W (15.24mm x 10.16mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |