4396 | ||
---|---|---|
DigiKey Part Number | 1528-4396-ND | |
Manufacturer | ||
Manufacturer Product Number | 4396 | |
Description | USB C SOCKET SMT BREAKOUT BOARD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | - | |
Package Accepted | USB - C | |
Pitch | - | |
Board Thickness | 0.100" (2.54mm) 1/10" | |
Material | - | |
Size / Dimension | 0.700" L x 0.600" W (17.78mm x 15.24mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |