
115101-19-72.00 | |
|---|---|
DigiKey Part Number | ACX1799-ND |
Manufacturer | |
Manufacturer Product Number | 115101-19-72.00 |
Description | COAX CABLE BNC TO BNC 6' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.46000 | ¥157.46 |
| 10 | ¥118.67800 | ¥1,186.78 |
| 25 | ¥114.58560 | ¥2,864.64 |
| 50 | ¥113.65120 | ¥5,682.56 |
| 100 | ¥112.84730 | ¥11,284.73 |
| 250 | ¥108.99864 | ¥27,249.66 |














