115101-19-48.00 | ||
---|---|---|
DigiKey Part Number | ACX1796-ND | |
Manufacturer | ||
Manufacturer Product Number | 115101-19-48.00 | |
Description | CBL ASSY BNC PLUG TO PLUG 4' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 48.0" (1.2m) 4.0' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.91000 | ¥146.91 |
10 | ¥130.22100 | ¥1,302.21 |
25 | ¥125.21720 | ¥3,130.43 |
50 | ¥120.20740 | ¥6,010.37 |
100 | ¥113.52910 | ¥11,352.91 |
250 | ¥103.51196 | ¥25,877.99 |
500 | ¥96.83358 | ¥48,416.79 |
1,000 | ¥88.81986 | ¥88,819.86 |