115101-19-900 | ||
---|---|---|
DigiKey Part Number | ACX1800-ND | |
Manufacturer | ||
Manufacturer Product Number | 115101-19-900 | |
Description | CBL ASSY BNC PLUG TO PLUG 75' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 900.0" (22.9m) 75.0' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 900.0" (22.9m) 75.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥528.32000 | ¥528.32 |
10 | ¥484.78300 | ¥4,847.83 |
25 | ¥466.13800 | ¥11,653.45 |
50 | ¥450.60100 | ¥22,530.05 |
100 | ¥425.73990 | ¥42,573.99 |