115101-19-180 | |
---|---|
DigiKey Part Number | ACX1792-ND |
Manufacturer | |
Manufacturer Product Number | 115101-19-180 |
Description | CBL ASSY BNC PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.21000 | ¥219.21 |
10 | ¥191.98100 | ¥1,919.81 |
25 | ¥183.68640 | ¥4,592.16 |
50 | ¥177.75960 | ¥8,887.98 |
100 | ¥171.83390 | ¥17,183.39 |
250 | ¥162.35360 | ¥40,588.40 |
500 | ¥157.61338 | ¥78,806.69 |