


2249-C-360 | |
|---|---|
DigiKey Part Number | 501-1716-ND |
Manufacturer | |
Manufacturer Product Number | 2249-C-360 |
Description | COAX CBL BNC TO BNC 30' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58C 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pomona Electronics | Length 360.0" (9.1m) 30.0' |
Packaging Bulk | Cable Type RG-58C |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Overall Impedance 50 Ohms |
1st Connector BNC Plug | Frequency - Max 4 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector BNC Plug | Base Product Number |
2nd Contact Gender Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥732.22000 | ¥732.22 |







