Cable Assembly Coaxial BNC to BNC RG-58C 180.0" (4.6m) 15.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-58C 180.0" (4.6m) 15.0'
Who is Pomona Electronics?

2249-C-180

DigiKey Part Number
501-1015-ND
Manufacturer
Manufacturer Product Number
2249-C-180
Description
COAX CBL BNC TO BNC 15'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 180.0" (4.6m) 15.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pomona Electronics
Length
180.0" (4.6m) 15.0'
Packaging
Bulk
Cable Type
RG-58C
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Overall Impedance
50 Ohms
1st Connector
BNC Plug
Frequency - Max
4 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
BNC Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥472.05000¥472.05
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 615
Unit Price: ¥298.61000
COAX CBL BNC TO BNC 10'
In-Stock: 295
Unit Price: ¥414.24000
COAX CBL BNC TO BNC 24"
In-Stock: 1259
Unit Price: ¥298.61000
COAX CBL BNC TO BNC 25'
In-Stock: 50
Unit Price: ¥664.77000
COAX CBL BNC TO BNC 36"
In-Stock: 791
Unit Price: ¥298.61000