901-10745 | ||
---|---|---|
DigiKey Part Number | 115-901-10745-ND | |
Manufacturer | ||
Manufacturer Product Number | 901-10745 | |
Description | SMA STR SOLDER JK RG-405 0.86 BK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.20000 | ¥119.20 |
10 | ¥105.64600 | ¥1,056.46 |
25 | ¥101.58560 | ¥2,539.64 |
50 | ¥97.52220 | ¥4,876.11 |
100 | ¥92.10400 | ¥9,210.40 |
250 | ¥83.97704 | ¥20,994.26 |
500 | ¥78.55902 | ¥39,279.51 |
1,000 | ¥72.05763 | ¥72,057.63 |