



132203-18 | |
|---|---|
DigiKey Part Number | ARF3482-ND |
Manufacturer | |
Manufacturer Product Number | 132203-18 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132203-18 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper, Brass |
Connector Style | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥221.88000 | ¥221.88 |
| 10 | ¥188.56400 | ¥1,885.64 |
| 25 | ¥176.75960 | ¥4,418.99 |
| 50 | ¥168.32420 | ¥8,416.21 |
| 100 | ¥160.29400 | ¥16,029.40 |
| 300 | ¥148.35160 | ¥44,505.48 |
| 500 | ¥143.10716 | ¥71,553.58 |





























