




RFPC-SMA14-FN-A | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA14-FN-A-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA14-FN-A |
Description | SMA PCB MOUNT RIGHT ANGLE BULKHE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFPC-SMA14-FN-A Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features IP Rated Unmated |
Packaging Tray | Housing Color Gold |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper, Brass |
Connector Type Jack, Female Socket | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount, Through Hole, Right Angle | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 155°C |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFPC-SMA14-FN | GCT | 47 | 2073-RFPC-SMA14-FN-ND | ¥92.64464 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥149.60000 | ¥149.60 |
| 10 | ¥127.16800 | ¥1,271.68 |
| 25 | ¥119.20720 | ¥2,980.18 |
| 50 | ¥113.51560 | ¥5,675.78 |
| 160 | ¥104.57669 | ¥16,732.27 |
| 320 | ¥99.59013 | ¥31,868.84 |
| 640 | ¥94.84264 | ¥60,699.29 |








