901-10387 | ||
---|---|---|
DigiKey Part Number | ARF2243-ND | |
Manufacturer | ||
Manufacturer Product Number | 901-10387 | |
Description | CONN SMA JACK STR 50OHM EDGE MNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 901-10387 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.85000 | ¥197.85 |
10 | ¥173.21700 | ¥1,732.17 |
25 | ¥165.73360 | ¥4,143.34 |
50 | ¥160.38760 | ¥8,019.38 |
100 | ¥155.04170 | ¥15,504.17 |
300 | ¥146.48813 | ¥43,946.44 |
500 | ¥142.21102 | ¥71,105.51 |