



Category | Row Spacing 0.100" (2.54mm) |
Manufacturer CNC Tech | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.45700 | ¥34.57 |
| 25 | ¥3.23520 | ¥80.88 |
| 50 | ¥3.08140 | ¥154.07 |
| 100 | ¥2.93420 | ¥293.42 |
| 250 | ¥2.75028 | ¥687.57 |
| 500 | ¥2.61894 | ¥1,309.47 |
| 2,160 | ¥2.36181 | ¥5,101.51 |
| 4,320 | ¥2.24904 | ¥9,715.85 |












