14 Position Ribbon Cable, DIP Header Connector IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Ribbon Cable, DIP Header Connector IDC Through Hole
3040-14-00
3040-14-00

3040-14-00

DigiKey Part Number
1175-1659-ND
Manufacturer
Manufacturer Product Number
3040-14-00
Description
CONN DIP PLG IDC 14POS VERT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 Position Ribbon Cable, DIP Header Connector IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
CNC Tech
Mounting Type
Through Hole
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Gold
Number of Positions
14
Contact Finish Thickness
Flash
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Board-Side Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,651
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.65500¥36.55
25¥3.43040¥85.76
50¥3.26500¥163.25
100¥3.10870¥310.87
250¥2.91400¥728.50
500¥2.77458¥1,387.29
1,980¥2.51771¥4,985.07
3,960¥2.39751¥9,494.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.