302-28-14-GR-0250F | ||
---|---|---|
DigiKey Part Number | CN218GR-250-ND | |
Manufacturer | ||
Manufacturer Product Number | 302-28-14-GR-0250F | |
Description | CABLE RIBBON 14COND 0.05" GRAY | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 250.0' (76.20m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥3.04464 | ¥761.16 |
500 | ¥2.75322 | ¥1,376.61 |
1,250 | ¥2.49105 | ¥3,113.81 |
2,500 | ¥2.19973 | ¥5,499.33 |
6,250 | ¥1.99576 | ¥12,473.50 |
12,500 | ¥1.89380 | ¥23,672.50 |