


3365/14 300SF | |
|---|---|
DigiKey Part Number | MC14G-300-ND 3365/14300SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/14 300SF |
Description | CBL RIBN 14COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.700" (17.78mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 14 | Ratings UL Style 2651 |
Pitch | Features Splice Free, Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.11000 | ¥10.11 |
| 5 | ¥8.10800 | ¥40.54 |
| 10 | ¥7.35300 | ¥73.53 |
| 25 | ¥6.45640 | ¥161.41 |
| 50 | ¥5.85160 | ¥292.58 |
| 100 | ¥5.30280 | ¥530.28 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥4.53833 | ¥1,361.50 |
| 600 | ¥4.11733 | ¥2,470.40 |
| 900 | ¥3.89101 | ¥3,501.91 |
| 1,500 | ¥3.62563 | ¥5,438.45 |
| 2,100 | ¥3.59182 | ¥7,542.82 |

















