Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
3M Round Conductor Flat Cable 3365 Series | Digi-Key Daily

3365/14 300SF

DigiKey Part Number
MC14G-5-ND
Manufacturer
Manufacturer Product Number
3365/14 300SF
Description
CBL RIBN 14COND 0.05 GRAY 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
0.700" (17.78mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
14
Ratings
UL Style 2651
Pitch
Features
Splice Free, Zippable
Length
5.0' (1.52m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.14000¥54.14
5¥45.00400¥225.02
10¥41.48300¥414.83
Manufacturers Standard Package
Alternate Length
CBL RIBN 14COND 0.05 GRAY 300'
In-Stock: 9240
Unit Price: ¥10.11000
CBL RIBN 14COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: