14 Position Rectangular Receptacle Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3030-14-0101-00

DigiKey Part Number
1175-1430-ND
Manufacturer
Manufacturer Product Number
3030-14-0101-00
Description
CONN RCPT 14POS IDC GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
CNC Tech
Row Spacing
0.100" (2.54mm)
Packaging
Tray
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Cable Termination
IDC
Connector Type
Receptacle
Wire Type
Ribbon Cable
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
14
Contact Finish Thickness
Flash
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,160¥2.19063¥4,731.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.