Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWG28-14/F/300

DigiKey Part Number
AE14M-300-ND
123-AWG28-14/F/300-DS-ND
Manufacturer
Manufacturer Product Number
AWG28-14/F/300
Description
CBL RIBN 14COND 0.05 MULTI 300'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
0.700" (17.78mm)
Packaging
Bulk
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
105°C
Number of Conductors
14
Ratings
UL Style 2651
Pitch
Conductor Material
Copper, Tinned
Length
300.0' (91.44m)
Insulation Resistance
100MOhms
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,874 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.23000¥15.23
5¥12.18400¥60.92
10¥11.05300¥110.53
25¥9.71040¥242.76
50¥8.80000¥440.00
100¥7.97460¥797.46
Bulk
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥7.10077¥2,130.23
600¥6.44428¥3,866.57
900¥6.09178¥5,482.60
1,500¥5.67873¥8,518.09
2,100¥5.42440¥11,391.24
3,000¥5.16950¥15,508.50
Manufacturers Standard Package
Alternate Length
CBL RIBN 14COND 0.05 MULTI 10'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 MULTI 100'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 MULTI 25'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 MULTI 50'
In-Stock: 0
Unit Price: