



AWP 14-7240-T | |
|---|---|
DigiKey Part Number | HHKC14H-ND |
Manufacturer | |
Manufacturer Product Number | AWP 14-7240-T |
Description | CONN SOCKET 14POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥4.17600 | ¥41.76 |
| 25 | ¥3.91320 | ¥97.83 |
| 50 | ¥3.72480 | ¥186.24 |
| 144 | ¥3.45618 | ¥497.69 |
| 288 | ¥3.29104 | ¥947.82 |
| 576 | ¥3.13370 | ¥1,805.01 |
| 1,008 | ¥3.01231 | ¥3,036.41 |
| 2,592 | ¥2.81805 | ¥7,304.39 |

















