



AWP 10-7240-T | |
|---|---|
DigiKey Part Number | HHKC10H-ND |
Manufacturer | |
Manufacturer Product Number | AWP 10-7240-T |
Description | CONN SOCKET 10POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3473-H600 | 3M | 985 | 3473-H600-ND | ¥33.41000 | Similar |
| SFH210-PPPC-D05-ID-BK | Sullins Connector Solutions | 8,651 | S9286-ND | ¥3.23000 | Similar |
| SFH210-PPPC-D05-ID-BK-M181 | Sullins Connector Solutions | 5,608 | S9296-ND | ¥4.38000 | Similar |
| SFH213-PPPC-D05-ID-BK | Sullins Connector Solutions | 11,395 | S9306-ND | ¥4.38000 | Similar |
| SFH213-PPPC-D05-ID-BK-M181 | Sullins Connector Solutions | 698 | S9318-ND | ¥4.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.26700 | ¥32.67 |
| 25 | ¥3.06320 | ¥76.58 |
| 50 | ¥2.91440 | ¥145.72 |
| 180 | ¥2.66250 | ¥479.25 |
| 360 | ¥2.53522 | ¥912.68 |
| 540 | ¥2.46369 | ¥1,330.39 |
| 1,080 | ¥2.34593 | ¥2,533.60 |
| 2,520 | ¥2.20973 | ¥5,568.52 |


















