



AWH 10G-E202-IDC | |
|---|---|
DigiKey Part Number | HHPL10H-ND |
Manufacturer | |
Manufacturer Product Number | AWH 10G-E202-IDC |
Description | CONN HEADER 10POS IDC GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Panel Mount |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Header | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 10 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.21000 | ¥27.21 |
| 12 | ¥22.84583 | ¥274.15 |
| 108 | ¥19.55935 | ¥2,112.41 |
| 504 | ¥17.54421 | ¥8,842.28 |
| 1,008 | ¥16.70720 | ¥16,840.86 |
| 5,004 | ¥14.92298 | ¥74,674.59 |














