


H3DWH-1018G | |
|---|---|
DigiKey Part Number | H3DWH-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-1018G |
Description | IDC CBL - HHKR10H/AE10G/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.44000 | ¥36.44 |
| 10 | ¥33.06300 | ¥330.63 |
| 25 | ¥31.31360 | ¥782.84 |
| 50 | ¥30.58480 | ¥1,529.24 |
| 100 | ¥29.12810 | ¥2,912.81 |
| 250 | ¥25.48732 | ¥6,371.83 |
| 500 | ¥24.75892 | ¥12,379.46 |
| 1,000 | ¥21.11797 | ¥21,117.97 |
| 2,500 | ¥19.66152 | ¥49,153.80 |




