


H3DWH-1036G | |
|---|---|
DigiKey Part Number | H3DWH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-1036G |
Description | IDC CBL - HHKR10H/AE10G/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.00000 | ¥41.00 |
| 10 | ¥37.21700 | ¥372.17 |
| 25 | ¥35.25280 | ¥881.32 |
| 50 | ¥34.43260 | ¥1,721.63 |
| 100 | ¥32.79250 | ¥3,279.25 |
| 250 | ¥28.69388 | ¥7,173.47 |
| 500 | ¥27.87398 | ¥13,936.99 |
| 1,000 | ¥23.77482 | ¥23,774.82 |
| 2,500 | ¥22.13520 | ¥55,338.00 |




