


H3DWH-1018M | |
|---|---|
DigiKey Part Number | H3DWH-1018M-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-1018M |
Description | IDC CBL - HHKR10H/AE10M/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.48000 | ¥39.48 |
| 10 | ¥35.85600 | ¥358.56 |
| 25 | ¥33.96000 | ¥849.00 |
| 50 | ¥33.17020 | ¥1,658.51 |
| 100 | ¥31.59010 | ¥3,159.01 |
| 250 | ¥27.64136 | ¥6,910.34 |
| 500 | ¥26.85156 | ¥13,425.78 |
| 1,000 | ¥22.90281 | ¥22,902.81 |
| 2,500 | ¥21.32332 | ¥53,308.30 |




