


H1DXH-1036G | |
|---|---|
DigiKey Part Number | H1DXH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-1036G |
Description | IDC CBL - HHKR10H/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.15000 | ¥14.15 |
| 10 | ¥12.29200 | ¥122.92 |
| 25 | ¥11.76400 | ¥294.10 |
| 50 | ¥11.50440 | ¥575.22 |
| 100 | ¥10.98160 | ¥1,098.16 |
| 250 | ¥9.93516 | ¥2,483.79 |
| 500 | ¥9.15088 | ¥4,575.44 |
| 1,000 | ¥7.84368 | ¥7,843.68 |
| 2,500 | ¥7.32078 | ¥18,301.95 |


