SFH210-PPPC-D05-ID-BK-M181 | ||
---|---|---|
DigiKey Part Number | S9296-ND | |
Manufacturer | ||
Manufacturer Product Number | SFH210-PPPC-D05-ID-BK-M181 | |
Description | CONN HEADER 10POS IDC 28AWG GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Rectangular Header Connector IDC Gold 28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.26000 | ¥42.60 |
25 | ¥3.89600 | ¥97.40 |
40 | ¥3.66450 | ¥146.58 |
80 | ¥3.51313 | ¥281.05 |
230 | ¥3.20739 | ¥737.70 |
440 | ¥3.05461 | ¥1,344.03 |
1,000 | ¥2.52001 | ¥2,520.01 |
3,000 | ¥2.29091 | ¥6,872.73 |