


H3CCH-1006G | |
|---|---|
DigiKey Part Number | H3CCH-1006G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-1006G |
Description | IDC CBL - HHKC10H/AE10G/HHKC10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.40000 | ¥15.40 |
| 10 | ¥13.10700 | ¥131.07 |
| 25 | ¥12.28320 | ¥307.08 |
| 50 | ¥11.69420 | ¥584.71 |
| 100 | ¥11.13560 | ¥1,113.56 |
| 250 | ¥10.43796 | ¥2,609.49 |
| 500 | ¥9.93962 | ¥4,969.81 |
| 1,000 | ¥9.46522 | ¥9,465.22 |
| 2,500 | ¥8.87292 | ¥22,182.30 |






