


H3CCH-1036G | |
|---|---|
DigiKey Part Number | H3CCH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-1036G |
Description | IDC CBL - HHKC10H/AE10G/HHKC10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.19000 | ¥17.19 |
| 10 | ¥14.98700 | ¥149.87 |
| 25 | ¥14.34960 | ¥358.74 |
| 50 | ¥14.03100 | ¥701.55 |
| 100 | ¥13.39260 | ¥1,339.26 |
| 250 | ¥12.11716 | ¥3,029.29 |
| 500 | ¥11.16062 | ¥5,580.31 |
| 1,000 | ¥9.56621 | ¥9,566.21 |
| 2,500 | ¥8.92850 | ¥22,321.25 |




