


H3CCH-1436G | |
|---|---|
DigiKey Part Number | H3CCH-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-1436G |
Description | IDC CBL - HHKC14H/AE14G/HHKC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 10 | ¥19.88400 | ¥198.84 |
| 25 | ¥19.03720 | ¥475.93 |
| 50 | ¥18.61480 | ¥930.74 |
| 100 | ¥17.76780 | ¥1,776.78 |
| 250 | ¥16.07572 | ¥4,018.93 |
| 500 | ¥14.80658 | ¥7,403.29 |
| 1,000 | ¥12.69129 | ¥12,691.29 |
| 2,500 | ¥11.84519 | ¥29,612.98 |




