


H3CCH-1406M | |
|---|---|
DigiKey Part Number | H3CCH-1406M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-1406M |
Description | IDC CBL - HHKC14H/AE14M/HHKC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.34000 | ¥13.34 |
| 10 | ¥11.64800 | ¥116.48 |
| 25 | ¥11.15160 | ¥278.79 |
| 50 | ¥10.90280 | ¥545.14 |
| 100 | ¥10.40770 | ¥1,040.77 |
| 250 | ¥9.41624 | ¥2,354.06 |
| 500 | ¥8.67298 | ¥4,336.49 |
| 1,000 | ¥7.43391 | ¥7,433.91 |
| 2,500 | ¥6.93831 | ¥17,345.78 |




