A3DDB-1406M | |
---|---|
DigiKey Part Number | A3DDB-1406M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-1406M |
Description | IDC CABLE- AKR14B/AE14M/AKR14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.96000 | ¥29.96 |
10 | ¥26.66400 | ¥266.64 |
25 | ¥26.52600 | ¥663.15 |
50 | ¥26.25340 | ¥1,312.67 |
100 | ¥23.66840 | ¥2,366.84 |
250 | ¥23.53224 | ¥5,883.06 |
500 | ¥21.76396 | ¥10,881.98 |
1,000 | ¥19.45147 | ¥19,451.47 |
2,500 | ¥17.95522 | ¥44,888.05 |