



AWLP 14/3,2-G | |
|---|---|
DigiKey Part Number | HDM14H-ND |
Manufacturer | |
Manufacturer Product Number | AWLP 14/3,2-G |
Description | CONN DIP HDR IDC 14POS VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 14 | Color Gray |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥7.72400 | ¥77.24 |
| 25 | ¥7.23800 | ¥180.95 |
| 50 | ¥6.89220 | ¥344.61 |
| 132 | ¥6.43432 | ¥849.33 |
| 264 | ¥6.12701 | ¥1,617.53 |
| 528 | ¥5.83441 | ¥3,080.57 |
| 1,056 | ¥5.55578 | ¥5,866.90 |
| 2,508 | ¥5.22685 | ¥13,108.94 |








